S33928 | Schneider Electric
1P M, P-FRAME BUS CONNECTOR KIT
Order No.: 04P6271
EAN: 0785901497363
MPN:
S33928
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.8301 € *
Standard delivery time from the manufacturer is: 6 Weeks
Unterspannungsauslöser, S33928, Schneider Electric
Circuit breaker accessory, PowerPacT M/P/R, undervoltage trip, MN 380 V to 480V AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 1 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |