S33673 | Schneider Electric
Leistungsschalter, Unterspannungsauslöser 380-480V AC/DC
Order No.: 04P6269
EAN: 0785901528944
MPN:
S33673
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
829.5728 € *
Standard delivery time from the manufacturer is: 2 Weeks
Undervoltage trip, S33673, Schneider Electric
Circuit breaker accessory, PowerPacT M/P/R, undervoltage trip, MN 380 V to 480V AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |