QOU215 | Schneider Electric
Circuit breaker, toggle actuator, 2 pole, 15 A, (W x H x D) 38.1 x 102.87 x 74.93 mm, QOU215
Order No.: 04P5562
EAN: 0785901418658
MPN:
QOU215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.5225 € *
Standard delivery time from the manufacturer is: 4 Weeks
Circuit breaker, QOU215, Schneider Electric
This product is ideal for OEM applications. It is used for overcurrent protection and switching on both AC and DC electrical systems. This breaker provides a means to manually open a circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 2 pole | |
| Actuator | toggle actuator | |
| Width | 38.1 mm | |
| Height | 102.87 mm | |
| Depth | 74.93 mm | |
| Permanent current | 15 A | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |