QOU140 | Schneider Electric

Circuit breaker, toggle actuator, 1 pole, 40 A, (W x H x D) 19.05 x 102.87 x 74.93 mm, QOU140

Order No.: 04P5561
EAN: 0785901418597
MPN:
QOU140
QOU140 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.6381 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
41.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.6381 €

Circuit breaker, QOU140, Schneider Electric

This product is ideal for OEM applications. It is used for overcurrent protection and switching on both AC and DC electrical systems. This breaker provides a means to manually open a circuit.

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 1 pole
Actuator toggle actuator
Width 19.05 mm
Height 102.87 mm
Depth 74.93 mm
Permanent current 40 A
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin MX
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes