QO120EPD | Schneider Electric
Circuit breaker, toggle actuator, 1 pole, 20 A, (W x H x D) 19 x 105 x 74 mm, screw mounting, QO120EPD
Order No.: 04P5559
EAN: 0785901763833
MPN:
QO120EPD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
526.6583 € *
Standard delivery time from the manufacturer is: 2 Weeks
Circuit breaker, QO120EPD, Schneider Electric
This circuit breaker has an over center, trip free toggle mechanism with quick make, quick break action and positive handle indication. This 1 pole QO circuit breaker is rated at 20 A at 120 VAC. This unit provides 10 kA breaking capacity and plug in mounting. This product includes a 30 mA ground fault B with protection. QO circuit breakers are UL Listed under UL File E84967 and are CSA Certified under CSA Master Contract 153555.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 1 pole | |
| Actuator | toggle actuator | |
| Assembly | screw mounting | |
| Width | 19 mm | |
| Height | 105 mm | |
| Depth | 74 mm | |
| Permanent current | 20 A | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |