NLJF36600U53XTW | Schneider Electric
Circuit breaker, toggle actuator, 3 pole, 600 A, 750 V, (W x H x D) 140 x 340 x 110 mm, DIN rail, NLJF36600U53XTW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,712.8238 € *
Standard delivery time from the manufacturer is: 5 Weeks
Circuit breaker, NLJF36600U53XTW, Schneider Electric
PowerPact multistandard, L-frame, 600 A, 100 kA, Micrologic 5.3 A tripping device.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Actuator | toggle actuator | |
| Assembly | DIN rail | |
| Width | 140 mm | |
| Height | 340 mm | |
| Depth | 110 mm | |
| Permanent current | 600 A | |
| Isolation voltage | 750 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |