NLGF36600U31XTW | Schneider Electric
Circuit breaker, toggle actuator, 3 pole, 600 A, 750 V, (W x H x D) 140 x 340 x 110 mm, DIN rail, NLGF36600U31XTW
NCNR (non cancelable / non returnable)
Circuit breaker, NLGF36600U31XTW, Schneider Electric
It is a PowerPact L circuit breaker with Micrologic 3.0 trip unit. PowerPact L-frame Molded Case Circuit Breaker is designed to protect electrical systems from damage caused by overloads and short circuits. It is a 600 A, 3 poles, 600 VAC circuit breaker with a breaking capacity of 65 kA at 600 VAC. This breaker has a continuous current rating of 80% with the Micrologic 3.0 electronic trip unit technology. This breaker is certified to UL, IEC, CE, CSA Standards. Dimensions are 287 mm (H) x 140 mm (W) x 168 mm (D).
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Actuator | toggle actuator | |
| Assembly | DIN rail | |
| Width | 140 mm | |
| Height | 340 mm | |
| Depth | 110 mm | |
| Permanent current | 600 A | |
| Isolation voltage | 750 V | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | US |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |