NJJF36250TW | Schneider Electric

Circuit breaker, toggle actuator, 3 pole, 250 A, 750 V, (W x H x D) 104 x 191 x 86 mm, DIN rail, NJJF36250TW

Order No.: 03P9224
EAN: 0785901610663
MPN:
NJJF36250TW
NJJF36250TW Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,398.2619 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,398.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,398.2619 €

Circuit breaker, NJJF36250TW, Schneider Electric

PowerPact multistandard, J-Frame, 250 A, 100 kA, TM trip unit.

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Actuator toggle actuator
Assembly DIN rail
Width 104 mm
Height 191 mm
Depth 86 mm
Permanent current 250 A
Isolation voltage 750 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85362090
Country of origin US
Compliance
Property Value
Substance description Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes