NJGF36175TW | Schneider Electric
Circuit breaker, toggle actuator, 3 pole, 175 A, 750 V, (W x H x D) 104 x 191 x 86 mm, DIN rail, NJGF36175TW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
990.6988 € *
Standard delivery time from the manufacturer is: 5 Weeks
Circuit breaker, NJGF36175TW, Schneider Electric
PowerPact multistandard, J-frame, 175 A, 65 kA, TM trip unit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Actuator | toggle actuator | |
| Assembly | DIN rail | |
| Width | 104 mm | |
| Height | 191 mm | |
| Depth | 86 mm | |
| Permanent current | 175 A | |
| Isolation voltage | 750 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |