NHGF36060U53XTW | Schneider Electric
Circuit breaker, toggle actuator, 3 pole, 60 A, 750 V, (W x H x D) 104 x 163 x 86 mm, DIN rail, NHGF36060U53XTW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,596.0756 € *
Standard delivery time from the manufacturer is: 5 Weeks
Circuit breaker, NHGF36060U53XTW, Schneider Electric
PowerPact multistandard, H-frame, 60 A, 65 kA, Micrologic 5.2 E tripping device.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Actuator | toggle actuator | |
| Assembly | DIN rail | |
| Width | 104 mm | |
| Height | 163 mm | |
| Depth | 86 mm | |
| Permanent current | 60 A | |
| Isolation voltage | 750 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |