MGN01716 | Schneider Electric
Fuse load-break switch, 4 pole, 16 A, 400 V, (W x H x D) 72 x 88 x 74 mm, fixed mounting, MGN01716
NCNR (non cancelable / non returnable)
Fuse switch disconnector, MGN01716, Schneider Electric
This Acti9 D01 product is a low voltage plug-in fuse disconnector switch. It is a 3P+N device with 1 protected pole and rated current is 16 A. It is used for service sector and industrial applications. Electrical endurance goes up to 1500 cycles. Mechanical endurance goes up to 10000 cycles. The Ue rated operational voltage is 230 VAC or 400 VAC. The Ui rated insulation voltage is 400 VAC. It can be mounted on DIN rail for modular installation. The dimensions are (W) 72 mm x (H) 88 mm x (D) 68 mm. It has an IP20 degree of protection on its terminals, becoming IP40 once in modular enclosure. The operating temperature is -5°C to +40°C. The storage temperature is -25°C to +55°C. This product is compliant with IEC/EN 60947-3, IEC/EN 60947-1 and IEC/EN 60269-1 standards.
| Filter | Property | Value |
|---|---|---|
| Product type | fuse load-break switch | |
| Pin number | 4 pole | |
| Assembly | fixed mounting | |
| Width | 72 mm | |
| Height | 88 mm | |
| Depth | 74 mm | |
| Permanent current | 16 A | |
| Isolation voltage | 400 V | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | SI |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |