MGN01616 | Schneider Electric

Fuse load-break switch, 1 pole, 16 A, 400 V, (W x H x D) 36 x 88 x 74 mm, fixed mounting, MGN01616

Order No.: 03P8778
EAN: 3606480518102
MPN:
MGN01616
Series: Acti9
MGN01616 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.5921 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.59 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5921 €
2 pcs.
36.0927 €
3 pcs.
34.7123 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse switch disconnector, MGN01616, Schneider Electric

This Acti9 D01 product is a low voltage plug-in fuse disconnector switch. It is a 1P+N device with 1 protected pole and rated current is 16 A. It is used for service sector and industrial applications. Electrical endurance goes up to 1500 cycles. Mechanical endurance goes up to 10000 cycles. The Ue rated operational voltage is 230 VAC or 400 VAC. The Ui rated insulation voltage is 400 VAC. It can be mounted on DIN rail for modular installation. The dimensions are (W) 36 mm x (H) 88 mm x (D) 68 mm. It has an IP20 degree of protection on its terminals, becoming IP40 once in modular enclosure. The operating temperature is -5°C to +40°C. The storage temperature is -25°C to +55°C. This product is compliant with IEC/EN 60947-3 and IEC/EN 60269-1 standards.

Technical specifications
Filter Property Value
Product type fuse load-break switch
Pin number 1 pole
Assembly fixed mounting
Width 36 mm
Height 88 mm
Depth 74 mm
Permanent current 16 A
Isolation voltage 400 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin SI
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes