LV847237 | Schneider Electric

Basic switch, push actuator, 4 pole, 1250 A, 1000 V, (W x H x D) 306.5 x 259.5 x 207.5 mm, drawout, LV847237

Order No.: 03P6619
EAN: 3606480816246
MPN:
LV847237
Series: Masterpact
LV847237 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5,253.1122 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5,253.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5,253.1122 €

Circuit breaker, LV847237, Schneider Electric

Open circuit breaker Masterpact MTZ1 1250 A H2 Icu=50kA/440V 4P, basic circuit breaker without trip unit Micrologic X, withdrawable type without cassette.

Technical specifications
Filter Property Value
Product type basic switch
Pin number 4 pole
Actuator push actuator
Assembly drawout
Width 306.5 mm
Height 259.5 mm
Depth 207.5 mm
Permanent current 1250 A
Isolation voltage 1000 V
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85362090
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes