LV847211 | Schneider Electric

Basic switch, push actuator, 3 pole, 800 A, 1000 V, (W x H x D) 236.5 x 259.5 x 207.5 mm, drawout, LV847211

Order No.: 03P6605
EAN: 3606480816192
MPN:
LV847211
Series: Masterpact
LV847211 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,290.5953 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,290.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,290.5953 €

Circuit breaker, LV847211, Schneider Electric

Open circuit breaker Masterpact MTZ1 800 A H2 Icu=50 kA/440 V, 3P, basic circuit breaker without trip unit Micrologic X, withdrawable type without cassette.

Technical specifications
Filter Property Value
Product type basic switch
Pin number 3 pole
Actuator push actuator
Assembly drawout
Width 236.5 mm
Height 259.5 mm
Depth 207.5 mm
Permanent current 800 A
Isolation voltage 1000 V
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85362090
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes