LV847205 | Schneider Electric
Basic switch, push actuator, 4 pole, 630 A, 1000 V, (W x H x D) 306.5 x 259.5 x 207.5 mm, drawout, LV847205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,383.5508 € *
Standard delivery time from the manufacturer is: 1 Week
Circuit breaker, LV847205, Schneider Electric
Open circuit breaker Masterpact MTZ1 630 A H1 Icu=42 kA/440V 4P, basic circuit breaker without trip unit Micrologic X, withdrawable type without cassette.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | basic switch | |
| Pin number | 4 pole | |
| Actuator | push actuator | |
| Assembly | drawout | |
| Width | 306.5 mm | |
| Height | 259.5 mm | |
| Depth | 207.5 mm | |
| Permanent current | 630 A | |
| Isolation voltage | 1000 V | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |