LV846451 | Schneider Electric
Basic switch, push actuator, 3 pole, 800 A, 1000 V, (W x H x D) 236.5 x 259.5 x 207.5 mm, drawout, LV846451
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,555.406 € *
Standard delivery time from the manufacturer is: 1 Week
Circuit breaker, LV846451, Schneider Electric
Open circuit breaker Masterpact MTZ1 800 A H3 Icu=66 kA/440 V, 3P, basic circuit breaker without trip unit Micrologic X, withdrawable type without cassette.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | basic switch | |
| Pin number | 3 pole | |
| Actuator | push actuator | |
| Assembly | drawout | |
| Width | 236.5 mm | |
| Height | 259.5 mm | |
| Depth | 207.5 mm | |
| Permanent current | 800 A | |
| Isolation voltage | 1000 V | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |