LV846438 | Schneider Electric

Basic switch, push actuator, 3 pole, 1000 A, 1000 V, (W x H x D) 276 x 301 x 209 mm, fixed mounting, LV846438

Order No.: 03P6543
EAN: 3606481155313
MPN:
LV846438
Series: Masterpact
LV846438 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,498.2741 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,498.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,498.2741 €

Circuit breaker, LV846438, Schneider Electric

Open circuit breaker Masterpact MTZ1 1000 A H3 Icu=66 kA/440 V, 3P, basic circuit breaker without trip unit Micrologic X, fixed installation.

Technical specifications
Filter Property Value
Product type basic switch
Pin number 3 pole
Actuator push actuator
Assembly fixed mounting
Width 276 mm
Height 301 mm
Depth 209 mm
Permanent current 1000 A
Isolation voltage 1000 V
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85362090
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes