LV540312 | Schneider Electric
Circuit breaker, toggle actuator, 4 pole, 400 A, (W x H x D) 185 x 250 x 110 mm, fixed mounting, LV540312
NCNR (non cancelable / non returnable)
Circuit breaker, LV540312, Schneider Electric
EasyPact LV540312 is a 4 poles 4d fixed circuit breaker with a high level of performance and cost-saving functionality. It is an optimal choice for small and medium-sized buildings protection applications. The breaking capacity (Icu) is 36 kA rms at 415V AC 50/60Hz. The operational voltage is 440V AC 50/60Hz. This product embeds a 400 A rating thermal-magnetic trip unit (TMD). TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. EasyPact LV540312 is compliant with international standards (IEC 60947, CCC, EAC). It can be installed in class II insulation switchboards as it is a class II front face device (IEC 60664-1).
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 4 pole | |
| Actuator | toggle actuator | |
| Assembly | fixed mounting | |
| Width | 185 mm | |
| Height | 250 mm | |
| Depth | 110 mm | |
| Permanent current | 400 A | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |