LV525333 | Schneider Electric
Circuit breaker, toggle actuator, 3 pole, 250 A, (W x H x D) 105 x 161 x 86 mm, fixed mounting, LV525333
NCNR (non cancelable / non returnable)
Circuit breaker, LV525333, Schneider Electric
EasyPact LV525333 is a 3 poles 3d fixed circuit breaker with a high level of performance and cost-saving functionality. It is an optimal choice for small and medium-sized buildings protection applications. The breaking capacity (Icu) is 36 kA rms at 415V AC 50/60Hz. The operational voltage is 440V AC 50/60Hz. This product embeds a 250 A rating thermal-magnetic trip unit (TMD). TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. EasyPact LV525333 is compliant with international standards (IEC 60947, CCC, EAC). It can be installed in class II insulation switchboards as it is a class II front face device (IEC 60664-1).
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Actuator | toggle actuator | |
| Assembly | fixed mounting | |
| Width | 105 mm | |
| Height | 161 mm | |
| Depth | 86 mm | |
| Permanent current | 250 A | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |