LV510337 | Schneider Electric

Circuit breaker, toggle actuator, 3 pole, 100 A, (W x H x D) 105 x 161 x 86 mm, fixed mounting, LV510337

Order No.: 06P7989
EAN: 3606480220449
MPN:
LV510337
Series: EasyPact CVS
LV510337 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
222.2325 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
222.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
222.2325 €

Circuit breaker, LV510337, Schneider Electric

EasyPact LV510337 is a 3 poles 3d fixed circuit breaker with a high level of performance and cost-saving functionality. It is an optimal choice for small and medium-sized buildings protection applications. The breaking capacity (Icu) is 36 kA rms at 415V AC 50/60Hz. The operational voltage is 440V AC 50/60Hz. This product embeds a 100 A rating thermal-magnetic trip unit (TMD). TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. EasyPact LV510337 is compliant with international standards (IEC 60947, CCC, EAC). It can be installed in class II insulation switchboards as it is a class II front face device (IEC 60664-1).

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Actuator toggle actuator
Assembly fixed mounting
Width 105 mm
Height 161 mm
Depth 86 mm
Permanent current 100 A
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85362090
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No