LS1D323 | Schneider Electric

Fuse load-break switch, toggle actuator, 3 pole, 32 A, (W x H x D) 45 x 89 x 68.3 mm, LS1D323

Order No.: 03P4373
EAN: 3389110273069
MPN:
LS1D323
LS1D323 Schneider Electric Circuit Breakers
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
57.7983 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
57.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
57.7983 €

Fuse disconnector, LS1D323, Schneider Electric

TeSys LS fuse carrier block, 3 poles (3P), for protection of motors and transformers up to 25 A/690 V. To be used with 10x38mm fuse links up to 25 A and short circuit current up to 100kA@400V. It provides a front handle. Compact (45mm width), it can be used in modular panels, clipping on 35 mm DIN rail or screw fixing on panel, connection by spring terminals, padlockable. Fuse links (10x38mm aM, gG type) and add-on auxiliaries, auxiliary signaling contact block, external handles for RH or LH side, additional contact block for 4 poles applications) are available (to be ordered separately). Multi standards certified (IEC, UL recognized), Green Premium product (RoHS/REACh).

Technical specifications
Filter Property Value
Product type fuse load-break switch
Pin number 3 pole
Actuator toggle actuator
Width 45 mm
Height 89 mm
Depth 68.3 mm
Permanent current 32 A
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin MX
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes