K63F013UP | Schneider Electric

Changeover switch, rotary actuator, 3 pole, 63 A, 690 V, (W x H x D) 64 x 64 x 132 mm, front mounting, K63F013UP

Order No.: 02P9524
EAN: 3389110084177
MPN:
K63F013UP
Series: Harmony K
K63F013UP Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
118.6311 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
118.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
118.6311 €

Changeover switch, K63F013UP, Schneider Electric

Changeover switch, 63 A, 3 pole, without zero position.

Technical specifications
Filter Property Value
Product type changeover switch
Pin number 3 pole
Actuator rotary actuator
Assembly front mounting
Width 64 mm
Height 64 mm
Depth 132 mm
Permanent current 63 A
Isolation voltage 690 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85365019
Country of origin AT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes