K30F013UP | Schneider Electric

Changeover switch, left: 330°, right: 30°, rotary actuator, 3 pole, 690 V, (W x H x D) 64 x 64 x 106 mm, front mounting, K30F013UP

Order No.: 27L6100
EAN: 3389110084153
MPN:
K30F013UP
Series: Harmony K
K30F013UP Schneider Electric Circuit Breakers Image 1
K30F013UP Schneider Electric Circuit Breakers Image 2
K30F013UP Schneider Electric Circuit Breakers Image 3
K30F013UP Schneider Electric Circuit Breakers Image 4
K30F013UP Schneider Electric Circuit Breakers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.1767 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
64.18 € *
Price list
Quantity
Price per unit*
1 pcs.
64.1767 €
2 pcs.
61.6063 €
3 pcs.
59.2382 €
*incl. VAT plus shipping costs
Subject to prior sale

Complete cam switch, K30F013UP, Schneider Electric

This Harmony K30 complete cam switch/selector switch has 3 poles (3P). It also has a rating of 32 A, a screw clamp mounting mode and a metallic color with black marking. It has "1 - 2" marking to indicate the position of the switch. This metal head complete cam switch/selector switch is designed to meet most industrial and process control application thanks to a compact size, an easy integration with 16mm and 22 mm diameter units and has several selection functions. It has a 60 degree between its switching positions.

Technical specifications
Filter Property Value
Product type changeover switch
Version left: 330°, right: 30°
Pin number 3 pole
Actuator rotary actuator
Assembly front mounting
Width 64 mm
Height 64 mm
Depth 106 mm
Isolation voltage 690 V
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin AT
Customs tariff number 85365080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes