K2I023N | Schneider Electric
Cam-operated switch, right: 0° - 45° - 90°, 3 pole, 20 A, 690 V, front page, K2I023N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.2339 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
40.23 € *
Price list
Quantity
Price per unit*
1 pcs.
40.2339 €
3 pcs.
38.6155 €
5 pcs.
37.1280 €
*incl. VAT plus shipping costs
Subject to prior sale
Cam switch body, K2I023N, Schneider Electric
Body for stepping switch, Harmony K, 22 mm, plastic, 3 poles, 3 steps, 45 degree, 20 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cam-operated switch | |
| Version | right: 0° - 45° - 90° | |
| Pin number | 3 pole | |
| Assembly | front page | |
| Permanent current | 20 A | |
| Isolation voltage | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |