K2C003HCH | Schneider Electric

Changeover switch, rotary actuator, 3 pole, 20 A, 690 V, (W x H x D) 45 x 50 x 59 mm, front mounting, K2C003HCH

Order No.: 02P9382
EAN: 3389110979633
MPN:
K2C003HCH
Series: Harmony K
K2C003HCH Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.8325 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
31.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.8325 €

Changeover switch, K2C003HCH, Schneider Electric

This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.

Technical specifications
Filter Property Value
Product type changeover switch
Pin number 3 pole
Actuator rotary actuator
Assembly front mounting
Width 45 mm
Height 50 mm
Depth 59 mm
Permanent current 20 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes