K2B1002HLH | Schneider Electric
Cam switch, rotary actuator, 2 pole, 20 A, 690 V, (W x H x D) 45 x 45 x 77 mm, front mounting, K2B1002HLH
NCNR (non cancelable / non returnable)
Cam switch, K2B1002HLH, Schneider Electric
This cam switch comes with standard handle and 0-1 black marking metallic legend. The switch features 90° switching angle and 0°-90° right switching position. It is a 2-pole stepping switch with a rated voltage of 690 V and a conventional free air thermal current of 20 A. It is furnished with screw clamp terminals for electrical connection. It offers electrical durability of about 200 cycles and mechanical durability of about 1 million cycles.
It is ideal for oil and gas, food and beverage, packaging, kneading trough and vegetable cutting machine applications. This product is certified by CULus. It meets CENELEC EN 50013, EN/IEC 60947-3 and EN/IEC 60947-5-1 standards. It supports front mounting method with multi fixing.
| Filter | Property | Value |
|---|---|---|
| Product type | cam switch | |
| Pin number | 2 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 45 mm | |
| Height | 45 mm | |
| Depth | 77 mm | |
| Permanent current | 20 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |