K1I023QCH | Schneider Electric

Changeover switch, rotary actuator, 3 pole, 12 A, 690 V, (W x H x D) 45 x 50 x 89 mm, front mounting, K1I023QCH

Order No.: 02P9281
EAN: 3389110979114
MPN:
K1I023QCH
Series: Harmony K
K1I023QCH Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.5163 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
48.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.5163 €

Changeover switch, K1I023QCH, Schneider Electric

This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.

Technical specifications
Filter Property Value
Product type changeover switch
Pin number 3 pole
Actuator rotary actuator
Assembly front mounting
Width 45 mm
Height 50 mm
Depth 89 mm
Permanent current 12 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes