K1H013L | Schneider Electric
Cam-operated switch, rotary actuator, 2 pole, 12 A, 690 V, (W x H x D) 45 x 50 x 79 mm, front mounting, K1H013L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.9618 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cam-operated switch, K1H013L, Schneider Electric
This Harmony K1 body for stepping switch has 2 poles (2P). It also has a rating of 12 A and a screw clamp mounting mode. It has a 45 degree between its switching positions. It is designed to fit in 16-22 mm cutout, ensuring compatibility when installing in pre-existing machinery.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cam-operated switch | |
| Pin number | 2 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 45 mm | |
| Height | 50 mm | |
| Depth | 79 mm | |
| Permanent current | 12 A | |
| Isolation voltage | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |