K1H004ULH | Schneider Electric

Changeover switch, rotary actuator, 4 pole, 12 A, 690 V, (W x H x D) 45 x 45 x 107 mm, front mounting, K1H004ULH

Order No.: 02P9242
EAN: 3389110978599
MPN:
K1H004ULH
Series: Harmony K
K1H004ULH Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.9713 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
41.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.9713 €

Changeover switch, K1H004ULH, Schneider Electric

This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.

Technical specifications
Filter Property Value
Product type changeover switch
Pin number 4 pole
Actuator rotary actuator
Assembly front mounting
Width 45 mm
Height 45 mm
Depth 107 mm
Permanent current 12 A
Isolation voltage 690 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes