K1F027MLH | Schneider Electric
Measuring point changeover switch, rotary actuator, 2 pole, 12 A, 690 V, (W x H x D) 45 x 45 x 97 mm, front mounting, K1F027MLH
NCNR (non cancelable / non returnable)
Measuring point changeover switch, K1F027MLH, Schneider Electric
This K1 voltmeter switch is ideal for switching between phase-phase and phase-neutral voltage measurements on a switchboard, has a rated voltage of 690V AC. It has a square shape and a metallic legend with black marking. It is IP65 and installs with screws. This voltmeter phase switch offers the maximum mechanical and electrical robustness of its class, for prolonged operation without maintenance. Its high IP allows for handling of panel operations in very dusty and wet environments, including outdoors.
| Filter | Property | Value |
|---|---|---|
| Product type | measuring point changeover switch | |
| Pin number | 2 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 45 mm | |
| Height | 45 mm | |
| Depth | 97 mm | |
| Permanent current | 12 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |