K1F013Q | Schneider Electric
Cam-operated switch, rotary actuator, 2 pole, 12 A, 690 V, (W x H x D) 45 x 50 x 69 mm, front mounting, K1F013Q
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.7738 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cam-operated switch, K1F013Q, Schneider Electric
This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cam-operated switch | |
| Pin number | 2 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 45 mm | |
| Height | 50 mm | |
| Depth | 69 mm | |
| Permanent current | 12 A | |
| Isolation voltage | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |