K1E005NCH | Schneider Electric

Step switch, rotary actuator, 1 pole, 12 A, 690 V, (W x H x D) 45 x 50 x 69 mm, front mounting, K1E005NCH

Order No.: 02P9158
EAN: 3389110978889
MPN:
K1E005NCH
Series: Harmony K
K1E005NCH Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.7008 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.7008 €

Step switch, K1E005NCH, Schneider Electric

This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.

Technical specifications
Filter Property Value
Product type step switch
Pin number 1 pole
Actuator rotary actuator
Assembly front mounting
Width 45 mm
Height 50 mm
Depth 69 mm
Permanent current 12 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes