K1D024M | Schneider Electric

Voltmeter changeover switch, rotary actuator, 2 pole, 12 A, 690 V, (W x H x D) 45 x 50 x 59 mm, front mounting, K1D024M

Order No.: 02P9128
EAN: 3389110445565
MPN:
K1D024M
Series: Harmony K
K1D024M Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5029 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.5029 €

Voltmeter changeover switch, K1D024M, Schneider Electric

This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.

Technical specifications
Filter Property Value
Product type voltmeter changeover switch
Pin number 2 pole
Actuator rotary actuator
Assembly front mounting
Width 45 mm
Height 50 mm
Depth 59 mm
Permanent current 12 A
Isolation voltage 690 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Sustainable Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes