K1D004NCH | Schneider Electric

Step switch, rotary actuator, 1 pole, 12 A, 690 V, (W x H x D) 45 x 50 x 59 mm, front mounting, K1D004NCH

Order No.: 02P9092
EAN: 3389110978858
MPN:
K1D004NCH
Series: Harmony K
K1D004NCH Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.0947 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.0947 €

Tap changer, K1D004NCH, Schneider Electric

This Harmony K1 cam stepping switch has 1 pole (1P). It also has a rating of 12 A, a screw clamp mounting mode and a metallic color with black marking. It has "1 - 2 - 3 - 4" marking to indicate the position of the switch. This metal head cam stepping switch is designed to meet most industrial and process control application thanks to a compact size, an easy integration with 16mm and 22mm diameter units and has several selection functions. It has a 45 degree between its switching positions. IP65 on its front part allows for installation in harsh (heavy) environment or outdoor.

Technical specifications
Filter Property Value
Product type step switch
Pin number 1 pole
Actuator rotary actuator
Assembly front mounting
Width 45 mm
Height 50 mm
Depth 59 mm
Permanent current 12 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes