K1D004N | Schneider Electric
Step switch, rotary actuator, 1 pole, 12 A, 690 V, (W x H x D) 45 x 50 x 59 mm, front mounting, K1D004N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.372 € *
Available in 3 Days: 29 pcs. - if ordered today
Tap changer, K1D004N, Schneider Electric
This Harmony K1 body for stepping switch has 1 pole (1P). It also has a rating of 12 A and a screw clamp mounting mode. It has a 45 degree between its switching positions. It is designed to fit in 16-22mm cutout, ensuring compatibility when installing in pre-existing machinery.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | step switch | |
| Pin number | 1 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 45 mm | |
| Height | 50 mm | |
| Depth | 59 mm | |
| Permanent current | 12 A | |
| Isolation voltage | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |