K1D002ULH | Schneider Electric
Changeover switch, rotary actuator, 2 pole, 12 A, 690 V, (W x H x D) 45 x 45 x 87 mm, front mounting, K1D002ULH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.489 € *
Standard delivery time from the manufacturer is: 2 Weeks
Toggle switch, K1D002ULH, Schneider Electric
This K1 2-pole changeover switch is ideal for direct control of simple machines, has a rated voltage of 690V AC and a rated current of 12 A. It has a square shape and a metallic legend with black marking. It is IP65 and installs with screws. Its high IP allows for handling of panel operations in very dusty and wet environments, including outdoors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | changeover switch | |
| Pin number | 2 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 45 mm | |
| Height | 45 mm | |
| Depth | 87 mm | |
| Permanent current | 12 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |