K1C003QCH | Schneider Electric

Step switch, rotary actuator, 1 pole, 12 A, 690 V, (W x H x D) 45 x 50 x 59 mm, front mounting, K1C003QCH

Order No.: 02P9048
EAN: 3389110978728
MPN:
K1C003QCH
Series: Harmony K
K1C003QCH Schneider Electric Circuit Breakers Image 1
K1C003QCH Schneider Electric Circuit Breakers Image 2
K1C003QCH Schneider Electric Circuit Breakers Image 3
K1C003QCH Schneider Electric Circuit Breakers Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.9761 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.9761 €

Tap changer, K1C003QCH, Schneider Electric

This K1 single-pole stepping switch is ideal for direct control of simple machines, has a rated voltage of 690V AC and a rated current of 12 A. It has a square shape and a metallic legend with black marking. It is IP65 and installs in a 22mm hole. Its high IP allows for handling of panel operations in very dusty and wet environments, including outdoors.

Technical specifications
Filter Property Value
Product type step switch
Pin number 1 pole
Actuator rotary actuator
Assembly front mounting
Width 45 mm
Height 50 mm
Depth 59 mm
Permanent current 12 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes