K1C003NLH | Schneider Electric
Step switch, rotary actuator, 1 pole, 12 A, 690 V, (W x H x D) 45 x 45 x 87 mm, front mounting, K1C003NLH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9543 € *
Standard delivery time from the manufacturer is: 2 Weeks
Step switch, K1C003NLH, Schneider Electric
This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | step switch | |
| Pin number | 1 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 45 mm | |
| Height | 45 mm | |
| Depth | 87 mm | |
| Permanent current | 12 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |