K10D024MCH | Schneider Electric
Voltmeter changeover switch, right: 270° - 315° - 0° - 45°, rotary actuator, 440 V, (W x H x D) 30 x 30 x 88 mm, front mounting, K10D024MCH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2978 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.30 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2978 €
3 pcs.
28.0364 €
5 pcs.
26.4894 €
7 pcs.
25.1209 €
*incl. VAT plus shipping costs
Subject to prior sale
Cam voltmeter switch, K10D024MCH, Schneider Electric
Cam voltmeter switch - 3L - 45° - 10 A - for Ø 16 or 22 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltmeter changeover switch | |
| Version | right: 270° - 315° - 0° - 45° | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 30 mm | |
| Height | 30 mm | |
| Depth | 88 mm | |
| Isolation voltage | 440 V | |
| Degree of protection (IP) | IP20/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |