K10D004ACH | Schneider Electric
Control switch, right: 0° - 60°, rotary actuator, 4 pole, 440 V, (W x H x D) 30 x 30 x 88 mm, front mounting, K10D004ACH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.8452 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.85 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8452 €
3 pcs.
28.5600 €
5 pcs.
26.9892 €
7 pcs.
25.5850 €
*incl. VAT plus shipping costs
Subject to prior sale
Cam switch, K10D004ACH, Schneider Electric
Cam switch - 4-pole - 60° - 10 A - for Ø 16 or 22 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control switch | |
| Version | right: 0° - 60° | |
| Pin number | 4 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 30 mm | |
| Height | 30 mm | |
| Depth | 88 mm | |
| Isolation voltage | 440 V | |
| Degree of protection (IP) | IP20/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |