JGL36200 | Schneider Electric

Compact circuit breaker, toggle actuator, 3 pole, 200 A, 750 V, (W x H x D) 104 x 191 x 86 mm, JGL36200

Order No.: 02P8931
EAN: 0785901683216
MPN:
JGL36200
JGL36200 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4,584.7725 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4,584.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4,584.7725 €

Compact circuit breaker, JGL36200, Schneider Electric

The PowerPact™ J-frame circuit breakers are designed to protect electrical systems from damage caused by overloads and short circuits. J-frame circuit breakers are available with either thermal-magnetic or Micrologic™ electronic trip units. The amperage ratings of the thermal trip elements are calibrated at 104°F (40°C) free air ambient temperature. Per the National Electric Code® (NEC®) and the Canadian Electrical Code, standard circuit breakers may only be applied continuously at up to 80% of their rating. This PowerPact J, circuit breaker and is 3-pole and has a breaking capacity of 65 kA@240 VAC and has a rated current of 200 A. This ia a unit mount breaker and complies to UL listed, IEC, CCC, CE & CSA standards. With a magnetic hold current of 1000 A and a magnetic tripping current of 2000-2000 A Dimensions for this product are 7.52 in (H),4.12 in (W), 5 in (D) with an ambient temperature rating of 40 °C. This product comes with an 18 month warranty.

Technical specifications
Filter Property Value
Product type compact circuit breaker
Pin number 3 pole
Actuator toggle actuator
Width 104 mm
Height 191 mm
Depth 86 mm
Permanent current 200 A
Isolation voltage 750 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin US
Compliance
Property Value
Substance description Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes