JDL36250U31X | Schneider Electric

Circuit breaker, toggle actuator, 3 pole, 250 A, 750 V, (W x H x D) 104 x 191 x 86 mm, JDL36250U31X

Order No.: 02P8929
EAN: 0785901746072
MPN:
JDL36250U31X
JDL36250U31X Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,953.5608 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3,953.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,953.5608 €

Circuit breaker, JDL36250U31X, Schneider Electric

The PowerPact™ J-frame circuit breakers are designed to protect electrical systems from damage caused by overloads and short circuits. J-frame circuit breakers are available with either thermal-magnetic or Micrologic™ electronic trip units. The amperage ratings of the thermal trip elements are calibrated at 104°F (40°C) free air ambient temperature. Per the National Electric Code® (NEC®) and the Canadian Electrical Code, standard circuit breakers may only be applied continuously at up to 80% of their rating. This PowerPact J, circuit breaker and is 3-pole and has a breaking capacity of 65 kA@240 VAC and has a rated current of 250 A. This ia a unit mount breaker and complies to UL listed, IEC, CCC, CE & CSA standards. With an electronictrip unit it has an LI function and an ABC Phase Connectiion. Dimensions for this product are 7.52 in (H),4.12 in (W), 5 in (D) with an ambient temperature rating of 40 °C. This product comes with an 18 month warranty.

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Actuator toggle actuator
Width 104 mm
Height 191 mm
Depth 86 mm
Permanent current 250 A
Isolation voltage 750 V
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin US
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes