HU462AWK | Schneider Electric
Safety switch, 4 pole, 60 A, (W x H x D) 409.7 x 520.7 x 172.72 mm, HU462AWK
Order No.: 02P7532
EAN: 0785901505105
MPN:
HU462AWK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,124.1216 € *
Standard delivery time from the manufacturer is: 2 Weeks
Safety switch, HU462AWK, Schneider Electric
This heavy duty safety switch is designed to provide exceptional electrical protection in the most grueling conditions. It has a significantly higher durability than a standard switch and have a durability three times greater than NEMA standard. Due to reliability, life durability, ease to install and safety features this product is ideal for your electrical disconnect and protection for all your commercial and industrial needs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety switch | |
| Pin number | 4 pole | |
| Width | 409.7 mm | |
| Height | 520.7 mm | |
| Depth | 172.72 mm | |
| Permanent current | 60 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |