HJA36080 | Schneider Electric

Circuit breaker, toggle actuator, 3 pole, 80 A, 750 V, (W x H x D) 104 x 163 x 86 mm, HJA36080

Order No.: 02P7233
EAN: 0785901507222
MPN:
HJA36080
HJA36080 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,657.8055 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2,657.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,657.8055 €

Circuit breaker, HJA36080, Schneider Electric

This circuit breaker is designed to protect electrical systems from damage caused by overloads and short circuits. This PowerPacT H-Frame circuit breaker provides thermal magnetic circuit protection with a breaking capacity of 25 kA at 600 VAC. This breaker has I-Line terminations on the line side and mechanical lugs on the load side.

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Actuator toggle actuator
Width 104 mm
Height 163 mm
Depth 86 mm
Permanent current 80 A
Isolation voltage 750 V
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin MX
Compliance
Property Value
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes