HDL36035 | Schneider Electric

Compact circuit breaker, toggle actuator, 3 pole, 35 A, 750 V, (W x H x D) 104 x 163 x 86 mm, HDL36035

Order No.: 02P7229
EAN: 0785901577911
MPN:
HDL36035
HDL36035 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,099.6195 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,099.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,099.6195 €

Compact circuit breaker, HDL36035, Schneider Electric

The PowerPact H-, J-, and L-frame circuit breakers are designed to protect electrical systems from damage caused by overloads and short circuits. H- and J-frame circuit breakers are available with either thermal-magnetic or Micrologic electronic trip units. The new generation PowerPact with Micrologic circuit breakers set the standard with direct access to energy management. Integrated metering enhances their protective functions. For the first time, Schneider Electric™ users can monitor energy from 15 to 3000 A, offering new performance in a remarkably compact device. This PowerPact H, circuit breaker has a rated current of 35A and is a 3P breaker. This breaker has a breaking capacity of 14 kA@600VAC and has an thermal-magnetic trip technology. This breaker complies to UL, CE, IEC & CSA standards. Thermal current for this breaker has a magnetic tripping current of 850 A. Dimensions for this breaker are 6.4 in (H),2.74 in (W),4.36 in (D) and has an ambient temperature of 40 °C. This product comes with an 18 months warranty.

Technical specifications
Filter Property Value
Product type compact circuit breaker
Pin number 3 pole
Actuator toggle actuator
Width 104 mm
Height 163 mm
Depth 86 mm
Permanent current 35 A
Isolation voltage 750 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin US
Compliance
Property Value
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes