GS2V4 | Schneider Electric

Load-break switch, with fuse, rotary actuator, 4 pole, 1250 A, 1000 V, (W x H x D) 562 x 355 x 289 mm, mounting plate, GS2V4

Order No.: 02P6613
EAN: 3389119410878
MPN:
GS2V4
Series: TeSys GS
GS2V4 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,728.2224 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3,728.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,728.2224 €

Switch disconnector, GS2V4, Schneider Electric

TeSys GS fuse switch-disconnector, 4 poles (4P), 1250 A/1000 V, to be used with DIN blade fuse links size 4 up to 1250 A, for motor applications up to 560kW@400V AC-23. To be equipped with a direct operating handle GS1 AH104 (to be ordered separately), or with an external operating handle GS2AH that can be front side, left-hand side, or right-hand side mounting (several models available). It provides screw terminals with 4P terminal shrouds, high short circuit current rating 100kA@400V. Add-on auxiliary contact modules GS1 AM (front mounting), GS1 AN (side mounting), GS1 AF (top mounting for blown signaling with stricker fuses) can complete the assembly (to be ordered separately). Type aM and gG size 4 blade fuse links without strickers DF2LA, DF2LN and with strickers DF4LA, DF4LN are available (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Product type load-break switch
Version with fuse
Pin number 4 pole
Actuator rotary actuator
Assembly mounting plate
Width 562 mm
Height 355 mm
Depth 289 mm
Permanent current 1250 A
Isolation voltage 1000 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes