GS2S4 | Schneider Electric

Load-break switch, with fuse, rotary actuator, 4 pole, 630 A, 1000 V, (W x H x D) 458 x 300 x 250 mm, mounting plate, GS2S4

Order No.: 02P6601
EAN: 3389119410861
MPN:
GS2S4
Series: TeSys GS
GS2S4 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,624.826 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,624.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,624.826 €

Switch disconnector, GS2S4, Schneider Electric

TeSys GS fuse switch-disconnector, 4 poles (4P), 630 A/1000 V, to be used with DIN blade fuse links size 3 up to 630 A, for motor applications up to 355kW@400V AC-23. To be equipped with a direct operating handle GS1 AH104 (to be ordered separately), or with an external operating handle GS2AH that can be front side, left-hand side, or right-hand side mounting (several models available). It provides screw terminals with 4P terminal shrouds, high short circuit current rating 100kA@400V. Add-on auxiliary contact modules GS1 AM (front mounting), GS1 AN (side mounting), GS1 AF (top mounting for blown signaling with stricker fuses) can complete the assembly (to be ordered separately). Type aM and gG size 3 blade fuse links without strickers DF2KA, DF2KN and with strickers DF4KA, DF4KN are available (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Product type load-break switch
Version with fuse
Pin number 4 pole
Actuator rotary actuator
Assembly mounting plate
Width 458 mm
Height 300 mm
Depth 250 mm
Permanent current 630 A
Isolation voltage 1000 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes