GS2QQB3 | Schneider Electric

Load-break switch, rotary actuator, 3 pole, 400 A, 800 V, (W x H x D) 252 x 205 x 149 mm, mounting plate, GS2QQB3

Order No.: 02P6596
EAN: 3389119411226
MPN:
GS2QQB3
Series: TeSys GS
GS2QQB3 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
907.4226 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
907.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
907.4226 €

Switch disconnector, GS2QQB3, Schneider Electric

TeSys GS fuse switch-disconnector, 3 poles (3P), 400 A/800 V, to be used with type BS fuse links size B1-B4 up to 400 A, for motor applications up to 220kW@400V AC-23. To be equipped with an external front side or right-hand side mounting operating handle GS2AH (several models available). Screw terminals to be equipped with upstream and downstream 3P terminal shrouds GS1 AP43 (to be ordered separately), it provides high short circuit current rating 100kA@400V. Add-on auxiliary contact modules front mounting GS1 AM (early-break and position signaling) can complete the assembly (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Actuator rotary actuator
Assembly mounting plate
Width 252 mm
Height 205 mm
Depth 149 mm
Permanent current 400 A
Isolation voltage 800 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes