GS2LLG3 | Schneider Electric

Load-break switch, rotary actuator, 3 pole, 160 A, 750 V, (W x H x D) 190 x 162 x 136.5 mm, mounting plate, GS2LLG3

Order No.: 02P6580
EAN: 3389119410939
MPN:
GS2LLG3
Series: TeSys GS
GS2LLG3 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
349.265 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
349.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
349.265 €

Switch disconnector, GS2LLG3, Schneider Electric

TeSys GS fuse switch-disconnector, 3 poles (3P), 160 A/750 V, to be used with type BS fuse links size A4 up to 160 A, for motor applications up to 80kW@400V AC-23. To be equipped with an external left-hand side mounting operating handle GS2AH (several models available). Screw terminals to be equipped with upstream and downstream 3P terminal shrouds GS1 AP33 (to be ordered separately), it provides high short circuit current rating 100kA@400V. Add-on auxiliary contact modules front mounting GS1 AM (early-break and position signaling) can complete the assembly (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Actuator rotary actuator
Assembly mounting plate
Width 190 mm
Height 162 mm
Depth 136.5 mm
Permanent current 160 A
Isolation voltage 750 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Sustainable Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes