GS2LG3 | Schneider Electric

Load-break switch, rotary actuator, 3 pole, 160 A, 750 V, (W x H x D) 190 x 162 x 136.5 mm, mounting plate, GS2LG3

Order No.: 02P6574
EAN: 3389119410946
MPN:
GS2LG3
Series: TeSys GS
GS2LG3 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
357.9163 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
357.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
357.9163 €

Switch disconnector, GS2LG3, Schneider Electric

TeSys GS fuse switch-disconnector, 3 poles (3P), 160 A/750 V, to be used with DIN blade fuse links size 0 up to 160 A, for motor applications up to 80kW@400V AC-23. To be equipped with an external left-hand side mounting operating handle GS2AH (several models available). Screw terminals to be equipped with upstream and downstream 3P terminal shrouds GS1 AP33 (to be ordered separately), it provides high short circuit current rating 100kA@400V. Add-on auxiliary contact modules GS1 AM (front mounting), GS1 AN (side mounting), GS1 AF (top mounting for blown signaling with stricker fuses) can complete the assembly (to be ordered separately). Type aM and gG size 0 blade fuse links without strickers DF2GA, DF2GN and with strickers DF4GA, DF4GN are available (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Actuator rotary actuator
Assembly mounting plate
Width 190 mm
Height 162 mm
Depth 136.5 mm
Permanent current 160 A
Isolation voltage 750 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes